- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- GLZ1AD
Honeywell
GLZ1AD
MICRO SWITCH™ Global Limit Switches: GLA Series, Replacement Head, Top Roller Lever, 19 mm x 8 mm [0.75 in x 0.3 in] Metal Rol ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLZ1AD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Roller Arm Head
-
Switch Type:Limit Switch
-
Color:Black