help desk software
Image is representational - see mfr. specs

GLLC06C

Honeywell

Switch Limit N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 6N Linear Screw Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Limit N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC 6N Linear Screw Mount
Search Keywords: GLLC06C
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Honeywell
  • Número do item:
    GLLC06C
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Global
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.C.
  • Operating Force:
    6 N
  • Dimension:
    30.5 x 31 x 85 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Pode ser enviado imediatamente You may purchase all in-stock quantity of 1
min Ordem:
2
Available in less than min:
1
4 Weeks Pode enviar 22/12/25
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$85.096
2
$77.360
5
$69.030
10
$64.280
25
$56.640
50
$55.790
100
$52.930
250 +
$50.140
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments