- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLLC01B
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 6A 600VAC 250VDC 9.8N Linear Screw Mount
Search Keywords: GLLC01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLLC01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Global
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9.8 N
-
Dimension:30.5 x 31 x 70.5 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$34.18
10
$33.17
30
$31.58
50
$30.84
100
$29.83
250 +
$28.50
Click for Quote
Log in
to unlock special pricing