- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLLC01A2Y
Honeywell
GLLC01A2Y
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
Search Keywords: GLLC01A2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLLC01A2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:12 N
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GLLC01A2Y RoHS compliant?
Yes, GLLC01A2Y is RoHS compliant.
What is the lead time for GLLC01A2Y?
The standard lead time for GLLC01A2Y is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$18.94
5
$18.31
10
$18.04
25
$16.03
50
$15.79
100
$15.02
250 +
$14.70
Click for Quote
Log in
to unlock special pricing