- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLLC01A2B
Honeywell
GLLC01A2B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC 12N Rotary Conduit
Search Keywords: GLLC01A2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLLC01A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650110000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Global
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:12 N
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GLLC01A2B RoHS compliant?
Yes, GLLC01A2B is RoHS compliant.
What is the lead time for GLLC01A2B?
The standard lead time for GLLC01A2B is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$50.02
5
$49.45
10
$39.17
30
$37.03
50
$36.22
100
$36.13
250 +
$36.04
Click for Quote
Log in
to unlock special pricing