- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLLA06A2Y
Honeywell
GLLA06A2Y
Switch Limit N.C. Side Rotary with Roller Conduit 8N Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLLA06A2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Global
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Force:8 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 12, 13
-
Body Orientation:Right Angle