- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLLA03A4J
Honeywell
GLLA03A4J
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Conduit 6A 600VAC 250VDC 5N Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GLLA03A4J |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Global |
| Actuator Style: | Side Rotary with Adjustable Rod Lever |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 5 N |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 12, 13 |
| Body Orientation: | Right Angle |
-
This product is discontinued, but still in stock.