- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLGA12E7B
Description
+
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.1A 0.1N Rotary Conduit Automotive
Search Keywords: GLGA12E7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLGA12E7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.1 N
-
Dimension:42 x 41.5 x 216.6 mm
-
Maximum Current Rating:0.1 A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$754.15
3
$733.03
5 +
$505.79
Click for Quote
Log in
to unlock special pricing