- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLFC01B
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 6A 600VAC 250VDC 16N Linear Screw Mount
Search Keywords: GLFC01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLFC01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:16 N
-
Dimension:42 x 42 x 113.3 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$139.66
5
$129.03
10
$124.96
20
$124.64
50
$124.33
100 +
$124.02
Click for Quote
Log in
to unlock special pricing