- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLED01D
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 9N Linear Conduit Automotive
Search Keywords: GLED01D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLED01D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Top Roller Arm
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$125.94
3
$125.62
4
$125.31
5 +
$122.80
Click for Quote
Log in
to unlock special pricing