- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEC24A2A
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 0.1A 50VAC 50VDC 0.17N Rotary Conduit Automotive
Search Keywords: GLEC24A2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEC24A2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.17 N
-
Dimension:65mm x 44.2mm x 152.5 mm
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
54 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
2
$174.22
3
$173.79
4
$173.35
5 +
$169.89
Click for Quote
Log in
to unlock special pricing