- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEC01B
Honeywell
GLEC01B
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 13N Linear Conduit Automotive
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEC01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:13 N
-
Dimension:65 x 30 x 82.9 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.