- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEB24C-6
Honeywell
GLEB24C-6
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC Linear Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC Linear Screw Mount
Search Keywords: GLEB24C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEB24C-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:65 x 30 x 95 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is GLEB24C-6 RoHS compliant?
Yes, GLEB24C-6 is RoHS compliant.
What is the lead time for GLEB24C-6?
The standard lead time for GLEB24C-6 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$182.95
3
$182.49
4
$182.04
5 +
$178.40
Click for Quote
Log in
to unlock special pricing