- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEB24A1B
Honeywell
GLEB24A1B
The GLEB24A1B is a side rotary limit switch with a metal roller, featuring 2NC/2NO snap-action contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The GLEB24A1B is a side rotary limit switch with a metal roller, featuring 2NC/2NO snap-action contacts.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords: GLEB24A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEB24A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:65mm x 45.2mm x 120.15mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GLEB24A1B RoHS compliant?
Yes, GLEB24A1B is RoHS compliant.
What is the lead time for GLEB24A1B?
The standard lead time for GLEB24A1B is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$189.92
5
$186.81
10
$146.20
20
$145.47
50
$144.75
100 +
$144.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT