- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEB01D
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw Mount 6A 240VAC 240VDC 9N Linear Conduit Automotive
Search Keywords: GLEB01D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEB01D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:9 N
-
Dimension:65mm x 31.1mm x 103.5mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$135.62
3
$135.29
4
$134.95
5 +
$132.25
Click for Quote
Log in
to unlock special pricing