- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEB01A1B
Honeywell
GLEB01A1B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords: GLEB01A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEB01A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:65mm x 45.2mm x 120.15mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is GLEB01A1B RoHS compliant?
Yes, GLEB01A1B is RoHS compliant.
What is the lead time for GLEB01A1B?
The standard lead time for GLEB01A1B is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$118.63
5
$111.20
10
$107.99
20
$104.80
50
$91.41
100 +
$85.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT