- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEA24B
Honeywell
GLEA24B
Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Pin Plunger Screw Mount 6A 240VAC 240VDC 13N Linear Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords: GLEA24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEA24B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:13 N
-
Dimension:65mm x 31.1mm x 85mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is GLEA24B RoHS compliant?
Yes, GLEA24B is RoHS compliant.
What is the lead time for GLEA24B?
The standard lead time for GLEA24B is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
21 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$159.91
5
$157.74
10
$156.71
20
$154.71
50
$139.11
100 +
$132.63
Click for Quote
Log in
to unlock special pricing