- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEA24A5B
Description
+
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
Search Keywords: GLEA24A5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEA24A5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:65mm x 58.2mm x 120.05 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
54 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
3
$269.73
5
$199.18
8
$147.83
10 +
$144.88
Click for Quote
Log in
to unlock special pricing