- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLEA01A4J
Honeywell
GLEA01A4J
MICRO SWITCH™ Global Miniature Limit Switches: GLE Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Side Rotary, ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLEA01A4J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Side Rotary with Adjustable Rod Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.12 N
-
Dimension:65mm x 40.5mm x 214mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle