- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDC01K8B
Description
+
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 1.3N Rotary Conduit Automotive
Search Keywords: GLDC01K8B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDC01K8B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Wobble
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:1.3 N
-
Dimension:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$101.13
5
$91.02
8
$79.64
10 +
$78.05
Click for Quote
Log in
to unlock special pricing