- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDC01A1Y
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 6A 240VAC 240VDC Rotary Screw Mount
Search Keywords: GLDC01A1Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDC01A1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:50mm x 45.7mm x 130 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$105.87
5
$67.64
10
$61.72
20
$59.07
50
$51.25
100 +
$48.13
Click for Quote
Log in
to unlock special pricing