- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDB36A5B
Description
+
Switch Limit N.C. SPDT Side Rotary with Roller Screw Mount 0.1A 50VAC 50VDC 0.12N Rotary Conduit Automotive
Search Keywords: GLDB36A5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDB36A5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Global
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.C.
-
Operating Force:0.12 N
-
Dimension:30.5mm x 58mm x 114.5 mm
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
8
$169.28
15
$111.12
23
$86.06
30 +
$84.34
Click for Quote
Log in
to unlock special pricing