- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDB33C
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 50VAC 50VDC 16N Linear Conduit Automotive
Search Keywords: GLDB33C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDB33C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:16 N
-
Dimension:30.5mm x 30mm x 89.5 mm
-
Maximum Current Rating:0.1 A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
8
$138.33
15
$90.80
23
$70.32
30 +
$68.91
Click for Quote
Log in
to unlock special pricing