- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDB03A2Y
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 6A 240VAC 240VDC Rotary Screw Mount
Search Keywords: GLDB03A2Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDB03A2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Global
-
Actuator Style:Side Rotary with Adjustable Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:50mm x 44.3mm x 162.5 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
8
$127.14
15
$83.46
23
$64.63
30 +
$63.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments