- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDB03A1A
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive
Search Keywords: GLDB03A1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDB03A1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
8
$96.33
15
$63.23
23
$48.97
30 +
$47.99
Click for Quote
Log in
to unlock special pricing