- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDA03A2Y
Honeywell
GLDA03A2Y
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Conduit 6A 240VAC 240VDC Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GLDA03A2Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Global |
| Actuator Style: | Side Rotary with Adjustable Roller Lever |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Dimension: | 50mm x 44.3mm x 166.2 mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Right Angle |