- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDA03A1Y
Honeywell
GLDA03A1Y
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 6A 240VAC 240VDC Rotary Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDA03A1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Global
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:50mm x 45.7mm x 133.7 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle