- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDA01D
Honeywell
GLDA01D
The GLDA01D is a snap-action miniature limit switch with a top roller lever actuator and 1NC/1NO silver contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The GLDA01D is a snap-action miniature limit switch with a top roller lever actuator and 1NC/1NO silver contacts.
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords: GLDA01D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDA01D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:11 N
-
Dimension:30.5mm x 32.6mm x 101.8 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is GLDA01D RoHS compliant?
Yes, GLDA01D is RoHS compliant.
What is the lead time for GLDA01D?
The standard lead time for GLDA01D is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for out of Stock Qty:
5
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$130.43
5
$105.64
10
$102.32
15
$98.11
20 +
$97.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT