- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLDA01B
Honeywell
GLDA01B
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords: GLDA01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLDA01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:16 N
-
Dimension:30.5mm x 30mm x 79.5 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is GLDA01B RoHS compliant?
Yes, GLDA01B is RoHS compliant.
What is the lead time for GLDA01B?
The standard lead time for GLDA01B is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
5
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$66.55
5
$58.02
10
$52.83
15
$52.70
20 +
$44.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT