- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLCD03A1A
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 250VDC 0.12N Rotary Conduit Automotive
Product Highlights:
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
Search Keywords: GLCD03A1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLCD03A1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.12 N
-
Dimension:30.5 x 45 x 114.5 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
2
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
2
$80.36
5
$65.26
10
$62.18
25
$60.21
50
$60.06
100
$59.91
250 +
$59.76
Click for Quote
Log in
to unlock special pricing