Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLCC06D

MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Top Roller Le ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Top Roller Lever, Ø 12 mm x 5 mm [0.47 in x 0.2 in] Metal Roller, 2NC Double Pole Single Throw (DPST) Slow Acting, AC 15, A300; DC 13, Q300, 20 mm Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords: GLCC06D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLCC06D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Type:
    Global
  • Actuator Style:
    Top Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.C.
  • Operating Force:
    11 N
  • Dimension:
    30.5mm x 31.1mm x 97.75 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLCC06D RoHS compliant?
Yes, GLCC06D is RoHS compliant.
What is the lead time for GLCC06D?
The standard lead time for GLCC06D is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$256.93
5
$229.88
10
$229.31
20
$228.74
50
$228.16
100 +
$227.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!