- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLCC01A1B
Honeywell
GLCC01A1B
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 250VDC 0.12N Rotary Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 250VDC 0.12N Rotary Conduit Automotive
Search Keywords: GLCC01A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLCC01A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.12 N
-
Dimension:30.5mm x 45mm x 114.5 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GLCC01A1B RoHS compliant?
Yes, GLCC01A1B is RoHS compliant.
What is the lead time for GLCC01A1B?
The standard lead time for GLCC01A1B is approximately 54 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
54 Weeks
can ship
9/7/27
Price (USD)
Qty
Unit Price
1
$169.82
5
$156.90
10
$151.95
20
$151.57
50
$151.19
100 +
$150.81
Click for Quote
Log in
to unlock special pricing