- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLCB07A2B
Honeywell
GLCB07A2B
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Screw Mount 0.1A 50VAC 50VDC Rotary Conduit Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Designed to IEC standard for world-wide applications
- UL, CSA, and CE
- International conduit sizes
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
- Variety of basic switch versions
- Wide choice of actuators
- Gold contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLCB07A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Miniature
-
Actuator Style:Side Rotary with Adjustable Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:30.5mm x 44.2mm x 147 mm
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle