- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLCB06A1B
Honeywell
GLCB06A1B
Switch Limit N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC 0.12N Rotary Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.C. SPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC 0.12N Rotary Conduit Automotive
Search Keywords: GLCB06A1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLCB06A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.C.
-
Operating Force:0.12 N
-
Dimension:30.5mm x 45mm x 114.5 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GLCB06A1B RoHS compliant?
Yes, GLCB06A1B is RoHS compliant.
What is the lead time for GLCB06A1B?
The standard lead time for GLCB06A1B is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Minimum Order Quantity:
2
27 Weeks
can ship
3/8/27