- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLCA36A5B
Description
+
Switch Limit N.C. SPDT Side Rotary with Roller Screw Mount 0.1A 50VAC 50VDC 0.11N Rotary Conduit Automotive
Search Keywords: GLCA36A5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLCA36A5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.C.
-
Operating Force:0.11 N
-
Dimension:30.5mm x 58.2mm x 118.2mm
-
Maximum Current Rating:0.1@50VAC 50VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
54 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
3
$120.27
5
$108.24
8
$94.71
10 +
$92.82
Click for Quote
Log in
to unlock special pricing