Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLCA04A1B

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.11N Rotary Conduit Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC 0.11N Rotary Conduit Automotive
Search Keywords: GLCA04A1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLCA04A1B
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365011
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Actuator Style: Side Rotary with Roller
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 0.11 N
Dimension: 30.5mm x 45.2mm x 118.2mm
Maximum Current Rating: 6@120VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 4, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLCA04A1B RoHS compliant?
Yes, GLCA04A1B is RoHS compliant.
What is the lead time for GLCA04A1B?
The standard lead time for GLCA04A1B is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
54 Weeks can ship 11/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$111.73
5
$100.56
8
$87.99
10 +
$86.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!