- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLCA03A1B
Honeywell
GLCA03A1B
The GLCA03A1B is a side rotary limit switch with a metal roller, featuring 1NC/1NO slow-action, break-before-make (BBM) contac ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GLCA03A1B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365011 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Actuator Style: | Side Rotary with Roller |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 0.11 N |
| Dimension: | 30.5mm x 45.2mm x 118.2mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Right Angle |