Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLCA01A2A

MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Metal MIN-DIN, 0.5 in - 14NPT Conduit, 1NC (Pos ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Metal MIN-DIN, 0.5 in - 14NPT Conduit, 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, Adjustable Side Rotary with Nylon Roller
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
Search Keywords: GLCA01A2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLCA01A2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Actuator Style:
    Side Rotary with Adjustable Roller Lever
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    0.12 N
  • Dimension:
    30.5mm x 44.3mm x 150.7mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLCA01A2A RoHS compliant?
Yes, GLCA01A2A is RoHS compliant.
What is the lead time for GLCA01A2A?
The standard lead time for GLCA01A2A is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Can Ship immediately
On Order:
36   can ship 10/29/26
37 Weeks can ship 6/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$107.89
5
$101.55
10
$97.54
20
$90.60
50
$84.93
100 +
$84.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!