Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLBA02E7B

MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Plug-In Body Style, Wob ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Plug-In Body Style, Wobble Actuator, Ø 6,7 mm x 141 mm [0.26 in x 5.6 in] Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A600; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords: GLBA02E7B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLBA02E7B
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365011
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Global
Actuator Style: Wobble
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Dimension: 42 x 41.5 x 216.6 mm
Maximum Current Rating: 6@120VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 4, 12, 13
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLBA02E7B RoHS compliant?
Yes, GLBA02E7B is RoHS compliant.
What is the lead time for GLBA02E7B?
The standard lead time for GLBA02E7B is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks can ship 5/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$825.51
3
$802.40
5 +
$553.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!