- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLBA02D
Honeywell
GLBA02D
Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 6A 600VAC 250VDC 9.5N Linear Conduit Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | GLBA02D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Global |
| Actuator Style: | Top Roller Arm |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 9.5 N |
| Dimension: | 42 x 41.5 x 141 mm |
| Maximum Current Rating: | 6@120VAC A |
| Terminal Type: | Conduit |
| NEMA Standard as Enclosure Rating: | 1, 4, 12, 13 |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.