Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLBA02A1B

A plug-in global limit switch featuring a side rotary actuator with a fixed steel roller, 1NC/1NO snap-action contacts, and a ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A plug-in global limit switch featuring a side rotary actuator with a fixed steel roller, 1NC/1NO snap-action contacts, and a 0.5-14 NPT conduit entry.
Search Keywords: GLBA02A1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLBA02A1B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Global
Actuator Style: Side Rotary with Roller Lever
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Dimension: 42 x 62 x 145.8 mm
Maximum Current Rating: 6@120VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 4, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLBA02A1B RoHS compliant?
Yes, GLBA02A1B is RoHS compliant.
What is the lead time for GLBA02A1B?
The standard lead time for GLBA02A1B is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$311.76
3
$301.97
5
$289.54
8
$286.67
10 +
$283.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!