Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLBA02A

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive
Search Keywords: GLBA02A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLBA02A
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Global
Actuator Style: Side Rotary
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Dimension: 42 x 62 x 103 mm
Maximum Current Rating: 6@120VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 4, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLBA02A RoHS compliant?
Yes, GLBA02A is RoHS compliant.
What is the lead time for GLBA02A?
The standard lead time for GLBA02A is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks can ship 5/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$275.01
5
$203.09
8
$150.73
10 +
$147.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!