- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAD01C
Honeywell
GLAD01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive
Search Keywords: GLAD01C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAD01C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:16 N
-
Dimension:42 x 42 x 126.3 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is GLAD01C RoHS compliant?
Yes, GLAD01C is RoHS compliant.
What is the lead time for GLAD01C?
The standard lead time for GLAD01C is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$289.56
3
$277.43
5
$191.43
10
$174.92
20 +
$170.25
Click for Quote
Log in
to unlock special pricing