- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAC22B
Honeywell
GLAC22B
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.1A 16N Linear Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Screw Mount 0.1A 16N Linear Conduit Automotive
Search Keywords: GLAC22B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAC22B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:16 N
-
Dimension:42 x 42 x 113.3 mm
-
Maximum Current Rating:0.1 A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Frequently Asked Questions
Is GLAC22B RoHS compliant?
Yes, GLAC22B is RoHS compliant.
What is the lead time for GLAC22B?
The standard lead time for GLAC22B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
3
$346.32
5
$255.74
8
$189.81
10 +
$186.01
Click for Quote
Log in
to unlock special pricing