- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAC03A
Description
+
Switch Limit N.O./N.C. Side Rotary Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive
Search Keywords: GLAC03A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAC03A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.33 N
-
Dimension:42 x 62 x 103 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
21 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$252.46
5
$186.43
8
$138.37
10 +
$135.60
Click for Quote
Log in
to unlock special pricing