- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAC01B
Description
+
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 600VAC 250VDC 16N Linear Conduit Automotive
Search Keywords: GLAC01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAC01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365007
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Global
-
Actuator Style:Top Pin Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:16 N
-
Dimension:42 x 42 x 113.3 mm
-
Maximum Current Rating:6@120VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$296.40
5
$218.88
8
$162.45
10 +
$159.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments