Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLAC01A4J

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount 6A 600VAC 250VDC 0.33N Rotary Conduit Automotive
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords: GLAC01A4J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLAC01A4J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536500000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rod Lever
Actuator Style: Side Rotary with Adjustable Rod
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 0.33 N
Maximum Current Rating: 6@120VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 4, 12, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLAC01A4J RoHS compliant?
Yes, GLAC01A4J is RoHS compliant.
What is the lead time for GLAC01A4J?
The standard lead time for GLAC01A4J is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$272.10
3
$264.54
5
$263.88
10
$260.92
20 +
$253.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!