Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLAB26J1B

MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Side Rotary Center Neutral, Fixed Length Roller Lever, Ø 19 mm x 6 mm [0.75 in x 0.24 in] Steel Roller, 2NC 2NO Double Pole Double Throw (DPDT) Snap Action Center Neutral, AC 15, A600; DC 13, Q300, PG 13,5, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67; NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Search Keywords: GLAB26J1B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: GLAB26J1B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Side Rotary with Adjustable Roller Lever
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 9.79 N
Maximum Current Rating: 6@120VAC A
Terminal Type: Wire Lead
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLAB26J1B RoHS compliant?
Yes, GLAB26J1B is RoHS compliant.
What is the lead time for GLAB26J1B?
The standard lead time for GLAB26J1B is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
On Order:
25   can ship 1/7/27
MOQ for out of Stock Qty:
3
22 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$368.53
3
$356.95
5
$342.25
8
$338.86
10 +
$335.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!