Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

GLAB20A1B

MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, PG 13.5 Conduit, 1NC 2NC (Positive ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, PG 13.5 Conduit, 1NC 2NC (Positive Opening) 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, Fixed Length Lever, Side Rotary with Steel Roller
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords: GLAB20A1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLAB20A1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Global
  • Actuator Style:
    Side Rotary with Roller Lever
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Dimension:
    42 x 62 x 145.8 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GLAB20A1B RoHS compliant?
Yes, GLAB20A1B is RoHS compliant.
What is the lead time for GLAB20A1B?
The standard lead time for GLAB20A1B is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
24 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,361.47
3
$1,358.07
5
$1,354.67
10
$1,334.25
20 +
$1,294.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!