- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- GLAB03A1A
Honeywell
GLAB03A1A
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.33N Rotary Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Screw Mount 0.33N Rotary Conduit Automotive
Search Keywords: GLAB03A1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:GLAB03A1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Global
-
Actuator Style:Side Rotary with Roller
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:0.33 N
-
Dimension:42 x 62 x 145.8 mm
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 4, 12, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is GLAB03A1A RoHS compliant?
Yes, GLAB03A1A is RoHS compliant.
What is the lead time for GLAB03A1A?
The standard lead time for GLAB03A1A is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
40 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
3
$236.71
5
$174.80
8
$129.73
10 +
$127.14
Click for Quote
Log in
to unlock special pricing